There are no models available for this part yet.
Overview of 1839694 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1839694 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1839694-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2270 | Buy Now | |
DISTI #
651-1839694
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 335 |
|
$6.9500 / $7.8800 | Buy Now | |
DISTI #
71712611
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 8 Position | Phoenix Contact 1839694 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3200 / $7.9600 | RFQ | |
Onlinecomponents.com | Conn PC Terminal Block F 8 POS 3.81mm 8A RoHS: Compliant | 117 Factory Stock |
|
$6.7500 / $9.1900 | Buy Now | ||
DISTI #
1839694
|
TTI | Pluggable Terminal Blocks 8 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.6300 / $7.2400 | Buy Now | |
DISTI #
000000000002142954
|
Sager | Pluggable Terminal Blocks 8 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$8.2100 / $8.8300 | Buy Now | |
Master Electronics | Conn PC Terminal Block F 8 POS 3.81mm 8A RoHS: Compliant | 117 Factory Stock |
|
$6.7500 / $9.1900 | Buy Now |
CAD Models for 1839694 by Phoenix Contact
Part Data Attributes for 1839694 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|