Part Details for 1839681 by Phoenix Contact
Overview of 1839681 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 1839681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1839681-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2680 | Buy Now |
DISTI #
651-1839681
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 33 |
|
$2.2600 / $2.9300 | Buy Now |
DISTI #
71550385
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 7 Position Combicon Control Series | Phoenix Contact 1839681 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 / $3.1600 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Number of positions: 7, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$2.1200 / $2.9600 | Buy Now |
DISTI #
1839681
|
TTI | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Through Hole Header Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$2.7300 / $2.9200 | Buy Now |
DISTI #
000000000001488977
|
Sager | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.5700 / $2.8800 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Number of positions: 7, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$2.1200 / $2.9600 | Buy Now |
Part Details for 1839681
1839681 CAD Models
1839681 Part Data Attributes
|
1839681
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1839681
Phoenix Contact
MC 1,5/ 7-G-3,81-BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |