Part Details for 1839567 by RS Pro
Overview of 1839567 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1839567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71919311
|
RS | Thick Film Surface Mount Resistor 40.2 kOhms 0.1W 1% 0603 (1608) | RS PRO 1839567 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 20000 |
|
$0.0020 | Buy Now |