Part Details for 1839560 by RS Pro
Overview of 1839560 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1839560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71919305
|
RS | Thick Film Surface Mount Resistor 8.25 kOhms 0.063W 1% 0402 (1005) | RS PRO 1839560 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 10000 |
|
$0.0010 | Buy Now |