There are no models available for this part yet.
Overview of 18393 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-839-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. |
Price & Stock for 18393 by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-1576-ND
|
DigiKey | INMATE MICRO OUT LL BOB Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.5250 / $14.8200 | Buy Now | |
DISTI #
18393
|
Avnet Americas | Socket for VI-700 Series Inmates Micro-Size DC to DC Module - Trays (Alt: 18393) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
492-18393
|
Mouser Electronics | Headers & Wire Housings Vicor RoHS: Compliant | 12 |
|
$10.1100 / $14.8200 | Buy Now | |
DISTI #
V36:1790_21769306
|
Arrow Electronics | Through-Hole Socket For DC to DC Converter and Switching Regulator Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2404 | Americas - 26 |
|
$10.2780 / $14.7170 | Buy Now | |
DISTI #
77303646
|
Verical | Through-Hole Socket For DC to DC Converter and Switching Regulator Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 26 |
|
$10.2780 / $14.7170 | Buy Now | |
DISTI #
18393
|
Avnet Abacus | Socket for VI-700 Series Inmates Micro-Size DC to DC Module (Alt: 18393) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 18393 by Vicor Corporation
Part Data Attributes for 18393 by Vicor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
VICOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Material
|
NOT SPECIFIED
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
SIP5
|
JESD-609 Code
|
e4
|
Number of Contacts
|
5
|