Part Details for 1839190000 by Weidmüller Interface GmbH & Co. KG
Overview of 1839190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1839190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0881
|
Newark | Lup 12.70/03/90 3.2Sn Gy Bx Rohs Compliant: Yes |Weidmuller 1839190000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1000 / $13.9900 | Buy Now |
DISTI #
1839190000-ND
|
DigiKey | TERM BLK 3P SIDE ENT 12.7MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
15 In Stock |
|
$6.7707 / $10.2400 | Buy Now |
DISTI #
1839190000
|
Avnet Americas | Conn Terminal Block 3 POS 12.7mm Solder ST Thru-Hole 5A Box - Bag (Alt: 1839190000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$7.2014 | Buy Now |
DISTI #
470-1839190000
|
Mouser Electronics | Fixed Terminal Blocks LUP 12.70/03/90 3.2SN GY BX RoHS: Compliant | 0 |
|
$7.1200 / $10.2400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 12.7mm Solder ST Thru-Hole 5A Box RoHS: Compliant | 0 |
|
$7.7500 / $9.2200 | Buy Now |
DISTI #
1839190000
|
Avnet Abacus | Conn Terminal Block 3 POS 12.7mm Solder ST Thru-Hole 5A Box (Alt: 1839190000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |