Part Details for 1839 by Keystone Electronics Corp
Overview of 1839 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1839GKA2-GAK-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1839GKA-GAK-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1839AGKA2-GAK-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Price & Stock for 1839
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5590
|
Newark | Spacer/Standoff, Round Al 0.625Inx15.9Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Round Female, Body Length:15.875Mm, Overall Length:15.875Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1839 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.3200 | Buy Now |
DISTI #
36-1839-ND
|
DigiKey | ROUND STANDOFF #4-40 ALUM 5/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1380 In Stock |
|
$0.2208 / $0.6000 | Buy Now |
DISTI #
534-1839
|
Mouser Electronics | Standoffs & Spacers RND .250X.625 ALUM RoHS: Compliant | 187 |
|
$0.2140 / $0.5300 | Buy Now |
DISTI #
70845003
|
RS | Standoff, 1/4 Hex, Female, Threaded 4-40, .625 L, Alum/Clear Iridite | Keystone Electronics 1839 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 / $0.2830 | RFQ |
|
Future Electronics | 1839 - Ø 0.25 inch 4 to 40 Thread Clear Iridite Aluminum Round Female Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3250 / $0.3500 | Buy Now |
|
Bisco Industries | 23 |
|
Buy Now | ||
DISTI #
KEY1839
|
Heilind Electronics | Americas - 897 in Stock |
|
$0.3267 | Buy Now | |
|
Quest Components | 104 |
|
$4.0330 / $6.5400 | Buy Now | |
DISTI #
KEYS1839
|
TME | Screwed spacer sleeve, 15.88mm, Int.thread: UNC4-40, cylindrical Min Qty: 10 | 0 |
|
$0.3030 / $0.3900 | RFQ |
DISTI #
KEY1839
|
Interstate Connecting Components | 299 |
|
$0.3267 | Buy Now |
Part Details for 1839
1839 CAD Models
1839 Part Data Attributes
|
1839
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1839
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |