Part Details for 1838925 by Phoenix Contact
Overview of 1838925 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1838925
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1838925-ND
|
DigiKey | TERM BLK 2POS TOP ENTRY 5MM PCB Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7010 | Buy Now |
DISTI #
651-1838925
|
Mouser Electronics | Fixed Terminal Blocks MKDSF 3/ 2 BK RoHS: Compliant | 0 |
|
$1.5900 / $1.8600 | Order Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 90 °, Color: black, The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$1.5400 / $2.0200 | Buy Now |
DISTI #
000000000000182818
|
Sager | Fixed Terminal Blocks MKDSF 3/ 2 BK Min Qty: 50 | 0 |
|
$1.9400 / $2.2500 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 90 °, Color: black, The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$1.5400 / $2.0200 | Buy Now |
Part Details for 1838925
1838925 CAD Models
1838925 Part Data Attributes:
|
1838925
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1838925
Phoenix Contact
MKDSF 3/ 2 BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |