Part Details for 1838891-1 by TE Connectivity
Overview of 1838891-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1838891-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9110
|
Newark | Circular Metric Conn 3 Pos Sold Term M12 Rear Mt. |Amp Te Connectivity 1838891-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 211 |
|
$18.2100 / $24.6800 | Buy Now |
DISTI #
70M9943
|
Newark | Sensor Connector, M12, Rcpt, 3Pos, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity 1838891-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0100 / $19.8800 | Buy Now |
DISTI #
A97646-ND
|
DigiKey | CONN RCPT FMALE 3POS SOLDER CUP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
39 In Stock |
|
$15.5782 / $23.0000 | Buy Now |
DISTI #
1838891-1
|
Avnet Americas | Conn Sensor Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 1838891-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 100 Factory Stock |
|
$14.2190 / $17.1110 | Buy Now |
DISTI #
571-1838891-1
|
Mouser Electronics | Circular Metric Connectors 3 POS SOLD TERM M12 REAR MOUNT FEMALE RoHS: Compliant | 50 |
|
$16.6700 / $22.5000 | Buy Now |
DISTI #
V99:2348_11676311
|
Arrow Electronics | Conn Circular SKT 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1912 | Americas - 36 |
|
$1.9310 / $3.9747 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$14.1800 | Buy Now |
DISTI #
AMP1838891-1
|
Heilind Electronics | M12 MTL FEMALE PNL CONN. SLDR | Americas - 0 in Stock |
|
$15.9853 / $18.2576 | Buy Now |
DISTI #
1838891-1
|
TTI | Circular Metric Connectors 3 POS SOLD TERM M12 REAR MOUNT FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$14.6100 / $16.6700 | Buy Now |
DISTI #
1838891-1
|
Avnet Americas | Conn Sensor Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 1838891-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 100 Factory Stock |
|
$14.2190 / $17.1110 | Buy Now |
Part Details for 1838891-1
1838891-1 CAD Models
1838891-1 Part Data Attributes:
|
1838891-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1838891-1
TE Connectivity
M12 Mtl FEMALE PNL CONN. Sldr Rear (Hex)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |