Part Details for 1838839-1 by TE Connectivity
Overview of 1838839-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1838839-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M9941
|
Newark | M8 Sensor Connector, Female, 3Pos, Panel, Product Range:-, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity 1838839-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7100 | Buy Now |
DISTI #
1838839-1
|
Avnet Americas | Conn Sensor Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 1838839-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1838839-1
|
TTI | Circular Metric Connectors 3 POS PANEL MOUNT M8 FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 242 In Stock |
|
$11.2700 | Buy Now |
DISTI #
1838839-1
|
Avnet Abacus | Conn Sensor Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port (Alt: 1838839-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1838839-1
|
Avnet Abacus | Conn Sensor Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port (Alt: 1838839-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Connector, Data Str M8 Female 3 Pos, Metal IP67 Panel Mnt Rear Str Solder Circ | 0 |
|
$71.1700 | Buy Now |
Part Details for 1838839-1
1838839-1 CAD Models
1838839-1 Part Data Attributes:
|
1838839-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1838839-1
TE Connectivity
M8 Mtl FEMALE PNL CONN, SLDR R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |