Part Details for 1838700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1838700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1838700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0135
|
Newark | Terminal Block Header, 4 Pole, 5.08Mm Pitch, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Sl-Smt Series Rohs Compliant: Yes |Weidmuller 1838700000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8160 / $1.1300 | Buy Now |