Part Details for 1838520000 by Weidmüller Interface GmbH & Co. KG
Overview of 1838520000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1838520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7215
|
Newark | Terminal Block, Header, 10Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:10Ways, Rated Current:19A, Rated Voltage:400V, Block Orientation:Through Hole Vertical, Product Range:Omnimate Signal Sl Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1838520000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 | Buy Now |
DISTI #
281-8252-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
48 In Stock |
|
$2.4744 / $4.6800 | Buy Now |
DISTI #
1838520000
|
Avnet Americas | Conn Shrouded Header M 10 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1838520000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bag | 0 |
|
$2.4907 / $2.8693 | Buy Now |
DISTI #
470-1838520000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/10/180LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$2.4700 / $4.6800 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 10 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
40 In Stock |
|
$2.4500 / $3.0900 | Buy Now |
DISTI #
65016747
|
Verical | Conn Shrouded Header M 10 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 30 |
|
$3.4060 / $4.0170 | Buy Now |
DISTI #
1838520000
|
Avnet Abacus | Conn Shrouded Header M 10 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1838520000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header M 10 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
40 In Stock |
|
$2.4500 / $3.0900 | Buy Now |