Part Details for 1838420-4 by TE Connectivity
Overview of 1838420-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Price & Stock for 1838420-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R6322
|
Newark | M12 Mtl Male Pnl Conn. Pcb, Front (Hex) |Te Connectivity 1838420-4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0700 | Buy Now |
DISTI #
1838420-4-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7136 | Buy Now |
DISTI #
1838420-4
|
Avnet Americas | Conn Circular M 8 POS Solder ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: 1838420-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72008916
|
RS | Connector, M12 Metal Male Panel PCB, Front (Hex) | TE Connectivity 1838420-4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7400 | RFQ |
|
Onlinecomponents.com | M12 METAL MALE PANEL MOUNT CONNECTOR, SOLDER, STRAIGHT, FRONT (CIRCULAR) MOUNTING RoHS: Compliant | 0 |
|
$16.8500 / $49.4400 | Buy Now |
|
Master Electronics | M12 METAL MALE PANEL MOUNT CONNECTOR, SOLDER, STRAIGHT, FRONT (CIRCULAR) MOUNTING RoHS: Compliant | 0 |
|
$16.8500 / $49.4400 | Buy Now |
Part Details for 1838420-4
1838420-4 CAD Models
1838420-4 Part Data Attributes
|
1838420-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1838420-4
TE Connectivity
Circular Connector, 8 Contact(s), Brass, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |