Part Details for 1838340000 by Weidmüller Interface GmbH & Co. KG
Overview of 1838340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1838340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0851
|
Newark | Connector, Header, 15Pos, 1Row, 5.08Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole, Product Range:Sl-Smt 5.08 Series Rohs Compliant: Yes |Weidmuller 1838340000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 | Buy Now |
DISTI #
281-2950-ND
|
DigiKey | TERM BLOCK HDR 15POS VERT 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$2.6359 / $4.9100 | Buy Now |
DISTI #
1838340000
|
Avnet Americas | Conn Shrouded Header M 15 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1838340000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$2.8529 / $3.2866 | Buy Now |
DISTI #
470-1838340000
|
Mouser Electronics | Pluggable Terminal Blocks SL-SMT 5.08HC/15/180G 3.2SN BK BX | 70 |
|
$2.7400 / $4.5600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) M 15 POS 5.08mm Solder ST Thru-Hole Box |
10 In Stock |
|
$2.8600 / $3.7800 | Buy Now |
DISTI #
1838340000
|
Avnet Abacus | Conn Shrouded Header M 15 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1838340000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) M 15 POS 5.08mm Solder ST Thru-Hole Box |
10 In Stock |
|
$2.8600 / $3.7800 | Buy Now |