-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M8 MALE CONN, PVC w/o S/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2088
|
Newark | M8 Male Conn Pvc W/O S/R |Amp Te Connectivity 1838288-3 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$17.7700 / $22.6700 | Buy Now |
DISTI #
54M1904
|
Newark | Sensor Cable, Overmoulded, Ip67, M8 Sensor Straight 4 Position Plug, Free Ends, 5 M, 16.4 Ft Rohs Compliant: Yes |Te Connectivity 1838288-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0900 / $21.8000 | Buy Now |
DISTI #
70M9934
|
Newark | Sensor Cable, M8, Male, 4Pos, Straight, Connector Type A:M8 Sensor Straight 4 Position Plug, Connector Type B:Free End, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:M8/M12 Connector System, Cable Length:5M Rohs Compliant: Yes |Te Connectivity 1838288-3 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1838288-3
|
Avnet Americas | Cable Assembly PVC 5m 22AWG 4 POS Circular M - Bulk (Alt: 1838288-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | M8 STRAIGHT MALE CONNECTOR WITH STRAIN RELIEF 4 POSITION, PVC CABLE RoHS: Compliant |
416 In Stock |
|
$17.9000 / $18.7700 | Buy Now |
|
Master Electronics | M8 STRAIGHT MALE CONNECTOR WITH STRAIN RELIEF 4 POSITION, PVC CABLE RoHS: Compliant |
416 In Stock |
|
$17.9000 / $18.7700 | Buy Now |
|
Neutron USA | Ethernet Cables / Networking Cables 4 POS PVC MALE M8 STRAIGHT 5M C/A | 50 |
|
$83.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1838288-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1838288-3
TE Connectivity
M8 MALE CONN, PVC w/o S/R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYURETHANE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |