Part Details for 1838275-1 by TE Connectivity
Overview of 1838275-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1838275-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2082
|
Newark | Circular Metric Connectors Conn 3 Pos Male Metal |Amp Te Connectivity 1838275-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$17.1300 / $17.7800 | Buy Now |
DISTI #
70M9928
|
Newark | Sensor Connector, M12, Plug, 3Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:3 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity 1838275-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2300 / $17.7900 | Buy Now |
DISTI #
A97643-ND
|
DigiKey | CONN PLUG MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
54 In Stock |
|
$12.0053 / $16.9500 | Buy Now |
DISTI #
1838275-1
|
Avnet Americas | Conn Sensor Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 1838275-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 2 Days Container: Bulk | 50 Factory Stock |
|
$10.3132 / $12.4108 | Buy Now |
DISTI #
571-1838275-1
|
Mouser Electronics | Circular Metric Connectors CONN 3 POS MALE METAL RoHS: Compliant | 48 |
|
$11.7400 / $14.6200 | Buy Now |
DISTI #
70084736
|
RS | Connector Sealed Plug M12 Male 3 Pos. IP 67 Cable Mnt Field Serviceable | TE Connectivity 1838275-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 64 |
|
$13.6400 / $16.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$10.2900 | Buy Now |
DISTI #
AMP1838275-1
|
Heilind Electronics | M12 FLD SER CONN. MALE PIN SLD | Americas - 0 in Stock |
|
$11.5882 / $13.4462 | Buy Now |
|
Onlinecomponents.com | M12 Fld Ser CONN. Male Pin Sldr RoHS: Compliant |
44 Partner Stock 50 Factory Stock |
|
$11.1900 / $14.3400 | Buy Now |
DISTI #
73591246
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$13.0448 | Buy Now |
Part Details for 1838275-1
1838275-1 CAD Models
1838275-1 Part Data Attributes
|
1838275-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1838275-1
TE Connectivity
M12 Fld Ser CONN. Male Pin Sldr
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Size | 15 | |
Total Number of Contacts | 1 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |