Part Details for 1838274-1 by TE Connectivity
Overview of 1838274-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1838274-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M9925
|
Newark | Sensor Connector, M12, Rcpt, 3Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity 1838274-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0400 / $19.8300 | Buy Now |
DISTI #
76AC2080
|
Newark | M12 Fld Ser Conn. Female Skt Sldr |Amp Te Connectivity 1838274-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8000 / $16.0900 | Buy Now |
DISTI #
A97640-ND
|
DigiKey | CONN RCPT FMALE 3POS SOLDER CUP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
38 In Stock |
|
$13.4624 / $14.6800 | Buy Now |
DISTI #
1838274-1
|
Avnet Americas | Conn Sensor Connector F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 1838274-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 150 Factory Stock |
|
$12.7086 / $15.2934 | Buy Now |
DISTI #
571-1838274-1
|
Mouser Electronics | Circular Metric Connectors CONN 3 POS FEMALE METAL RoHS: Compliant | 52 |
|
$13.4600 / $14.6800 | Buy Now |
DISTI #
70084720
|
RS | Connector Sealed Recept. M12 Female 3 Pos. IP 67 Cable Mnt Field Service | TE Connectivity 1838274-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$16.0900 / $20.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$12.6800 | Buy Now |
DISTI #
AMP1838274-1
|
Heilind Electronics | M12 FLD SER CONN. FEMALE SKT S | Americas - 0 in Stock |
|
$14.2941 / $16.3182 | Buy Now |
|
Onlinecomponents.com | M12 Fld Ser CONN. Female Skt Sldr RoHS: Compliant |
87 In Stock 150 Factory Stock |
|
$14.2200 / $23.2100 | Buy Now |
DISTI #
1838274-1
|
TTI | Circular Metric Connectors CONN 3 POS FEMALE METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$14.2200 / $15.9400 | Buy Now |
Part Details for 1838274-1
1838274-1 CAD Models
1838274-1 Part Data Attributes:
|
1838274-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1838274-1
TE Connectivity
M12 Fld Ser CONN. Female Skt Sldr
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |