Part Details for 1838268 by Phoenix Contact
Overview of 1838268 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1838268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1838268-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4900 | Buy Now |
DISTI #
651-1838268
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW 2 5/ 6-ST-5 0 RoHS: Compliant | 50 |
|
$5.1500 / $5.9900 | Buy Now |
DISTI #
71679189
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 6 Position | Phoenix Contact 1838268 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5100 / $5.9900 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Number of positions: 6, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$5.0500 / $7.3700 | Buy Now |
DISTI #
000000000000182812
|
Sager | Pluggable Terminal Blocks MVSTBW 2 5/ 6-ST-5 0 Min Qty: 50 | 0 |
|
$6.2300 / $6.7100 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Number of positions: 6, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$5.0500 / $7.3700 | Buy Now |
Part Details for 1838268
1838268 CAD Models
1838268 Part Data Attributes:
|
1838268
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1838268
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |