Part Details for 1838242-3 by TE Connectivity
Overview of 1838242-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1838242-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1838242-3
|
Avnet Americas | Cable Assembly PVC 5m 22AWG 3 POS Circular F - Bulk (Alt: 1838242-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70084677
|
RS | 5m Cable assembly with a 3 Pole M12 Connector Socket and an Unterminated End | TE Connectivity 1838242-3 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3900 / $40.2100 | RFQ |
DISTI #
1838242-3
|
Avnet Abacus | Cable Assembly PVC 5m 22AWG 3 POS Circular F (Alt: 1838242-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1838242-3
|
Avnet Abacus | Cable Assembly PVC 5m 22AWG 3 POS Circular F (Alt: 1838242-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for 1838242-3
1838242-3 CAD Models
1838242-3 Part Data Attributes
|
1838242-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1838242-3
TE Connectivity
M12 FEMALE CONN. , STRAIGHT, PVC CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | POLYURETHANE | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG |