Part Details for 1838240-1 by TE Connectivity
Overview of 1838240-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1838240-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1838240-1-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 6.56' Min Qty: 4 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
146 In Stock |
|
$14.2900 / $20.4500 | Buy Now |
DISTI #
1838240-1-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 6.56' Min Qty: 4 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1838240-1
|
Avnet Americas | Cable Assembly PVC 2m 22AWG 5 POS Circular M - Bulk (Alt: 1838240-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | M12 MALE CONN. , STRAIGHT, PVC CABLE RoHS: Compliant |
146 Partner Stock |
|
$13.4400 / $25.4700 | Buy Now |
DISTI #
65672824
|
Verical | M8/M12 Connector System for Sensor Min Qty: 4 Package Multiple: 1 | Americas - 146 |
|
$13.4000 / $19.1700 | Buy Now |
DISTI #
18382401-TEC
|
TME | 1838240-1 Min Qty: 2 | 146 |
|
$14.0174 / $22.2949 | Buy Now |
DISTI #
1838240-1
|
Avnet Abacus | Cable Assembly PVC 2m 22AWG 5 POS Circular M (Alt: 1838240-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100927699
|
Chip1Stop | Cable Assembly PVC 2m 22AWG Circular 5 POS M Bag RoHS: Compliant | 146 |
|
$14.3000 / $22.0000 | Buy Now |
|
Master Electronics | M12 MALE CONN. , STRAIGHT, PVC CABLE RoHS: Compliant |
146 Partner Stock |
|
$13.4400 / $25.4700 | Buy Now |
Part Details for 1838240-1
1838240-1 CAD Models
1838240-1 Part Data Attributes
|
1838240-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1838240-1
TE Connectivity
Circular Connector, 5 Contact(s), Polyurethane, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | POLYURETHANE | |
Total Number of Contacts | 5 |