Part Details for 1837650000 by Weidmüller Interface GmbH & Co. KG
Overview of 1837650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1837650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0238
|
Newark | Header, Right Angle Pcb, 5.08Mm, 4 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Weidmuller 1837650000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
281-4825-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
74 In Stock |
|
$1.2397 / $3.1600 | Buy Now |
DISTI #
1837650000
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Box - Bulk (Alt: 1837650000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2034 / $1.3863 | Buy Now |
DISTI #
470-1837650000
|
Mouser Electronics | Pluggable Terminal Blocks SL-SMT 5.08HC/04/90F 3.2SN BK BX | 163 |
|
$1.2300 / $3.1600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 2000 Factory Stock |
|
$1.2600 / $1.6400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
1837650000
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Box - Bulk (Alt: 1837650000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2034 / $1.3863 | Buy Now |
DISTI #
1837650000
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1837650000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 2000 Factory Stock |
|
$1.2600 / $1.6400 | Buy Now |