-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1837501-ND
|
DigiKey | TERM BLOCK HDR 16POS BLK Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2300 | Buy Now |
DISTI #
651-1837501
|
Mouser Electronics | Pluggable Terminal Blocks CCV 2,5/16-GF-LR P20 THR RoHS: Compliant | 0 |
|
$19.1200 | Order Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2 mm RoHS: Compliant | 0 |
|
$18.7000 / $26.5600 | Buy Now |
DISTI #
000000000005653237
|
Sager | Pluggable Terminal Blocks CCV 2,5/16-GF-LR P20 THR Min Qty: 50 | 0 |
|
$21.7000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 980 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2 mm RoHS: Compliant | 0 |
|
$18.7000 / $26.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1837501
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1837501
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |