Part Details for 1837395 by Phoenix Contact
Results Overview of 1837395 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1837395 Information
1837395 by Phoenix Contact is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1837395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14173-ND
|
DigiKey | CONN TERM BLK CABLE HSG GN 10POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$12.7340 / $12.9300 | Buy Now |
DISTI #
651-1837395
|
Mouser Electronics | Terminal Block Tools & Accessories KGS-PC 4/10-F RoHS: Compliant | 5 |
|
$12.9200 / $15.6800 | Buy Now |
DISTI #
71869225
|
RS | Cable Housing 0mm 10 Position | Phoenix Contact 1837395 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9600 / $21.2000 | RFQ |
|
Onlinecomponents.com | Cable housing - pitch: 0 mm - number of positions: 10 - dimension a: 78 mm - color: green RoHS: Compliant |
6 In Stock |
|
$12.9800 / $17.0610 | Buy Now |
DISTI #
000000000000182801
|
Sager | Terminal Block Tools & Accessories KGS-PC 4/10-F Min Qty: 10 | 0 |
|
$16.6500 / $18.6500 | Buy Now |
|
Dynamic Solutions GmbH | Cable housing | 450 |
|
RFQ | |
|
Master Electronics | Cable housing - pitch: 0 mm - number of positions: 10 - dimension a: 78 mm - color: green RoHS: Compliant |
6 In Stock |
|
$12.9800 / $17.0610 | Buy Now |
Part Details for 1837395
1837395 CAD Models
1837395 Part Data Attributes
|
1837395
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1837395
Phoenix Contact
Board Connector, 10 Contact(s), Female
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 10 |