Part Details for 18360 by Essentra Components
Overview of 18360 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1836(0)-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
10091836-00J-10DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 2 wall header. | |
10091836-00J-40DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 2 wall header. |
Price & Stock for 18360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-18360-ND
|
DigiKey | TAPERED CAP - ID RANGE: 29.8 - 3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2775 In Stock |
|
$0.3869 / $0.7500 | Buy Now |
DISTI #
144-18360
|
Mouser Electronics | Conduit Fittings & Accessories Tapered Cap/Plug Wide Flg:LDPE Red | 0 |
|
$0.3600 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2900 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - in)side Diameter Range 29.8 - 32.8 mm (1.173 - 1.291 in) - Outside Diameter Range 31.1 - 34.4 mm (1.224 - 1.354 in) RoHS: Compliant | 0 |
|
$0.2843 / $0.4177 | Buy Now |
DISTI #
RIC18360
|
DB Roberts | 0 |
|
RFQ |