Part Details for 183596-1 by TE Connectivity
Overview of 183596-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183596-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-183596-1-ND
|
DigiKey | PRE-INSULATED SEALED SPLICE 22- Min Qty: 1000 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1660 | Buy Now |
DISTI #
3937-183596-1-ND
|
DigiKey | PRE-INSULATED SEALED SPLICE 22- Min Qty: 1000 Lead time: 24 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
183596-1
|
Avnet Americas | Splice Terminal Pre-Insulated Sealed 18AWG to 22AWG Bag/Box - Bulk (Alt: 183596-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.0270 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.0900 | Buy Now |
DISTI #
AMP183596-1
|
Heilind Electronics | PRE-INSULATED SEALED SPLICE 2 | Americas - 0 in Stock |
|
$1.3582 / $1.3994 | Buy Now |
|
Onlinecomponents.com | PRE-INSULATED SEALED SPLICE 22-18 RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
DISTI #
AMP183596-1
|
Interstate Connecting Components | PRE-INSULATED SEALED SPLICE 2 | 0 |
|
$1.3582 / $1.3994 | Buy Now |
DISTI #
183596-1
|
Avnet Abacus | (Alt: 183596-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
183596-1
|
Avnet Abacus | (Alt: 183596-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PRE-INSULATED SEALED SPLICE 22-18 RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
Part Details for 183596-1
183596-1 CAD Models
183596-1 Part Data Attributes
|
183596-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
183596-1
TE Connectivity
PRE-INSULATED SEALED SPLICE 22-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |