Part Details for 1834440 by Phoenix Contact
Overview of 1834440 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1834440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5104
|
Newark | Cable Housing, 12Pos, 3.81Mm, Green, For Use With:Phoenix Contact Combicon Mc & Imc Series Terminal Block Plugs, Accessory Type:Cable Housing, Product Range:Mini Combicon Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 1834440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$5.3600 / $8.2300 | Buy Now |
DISTI #
277-5919-ND
|
DigiKey | CONN TERM BLK CABLE HSG GN 12POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
207 In Stock |
|
$13.6093 / $16.1000 | Buy Now |
DISTI #
651-1834440
|
Mouser Electronics | Terminal Block Tools & Accessories KGG-MC 1 5/12 12P CABLE HOUSING RoHS: Compliant | 39 |
|
$13.4600 / $16.1000 | Buy Now |
|
Onlinecomponents.com | Cable housing - pitch: 3.81 mm - number of positions: 12 - dimension a: 48.11 mm - color: green RoHS: Compliant |
99 In Stock |
|
$13.6100 / $16.5000 | Buy Now |
DISTI #
75699976
|
Verical | Cable Housing 180° Screw Lock RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1802 | Americas - 80 |
|
$18.3820 / $21.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$13.2000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 4 |
|
$14.3000 | Buy Now |
DISTI #
1834440
|
TTI | Terminal Block Tools & Accessories KGG-MC 1 5/12 12P CABLE HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 23 In Stock |
|
$13.4600 / $15.9100 | Buy Now |
DISTI #
KGG-MC1.5/12
|
TME | Accessories: case, ways: 12, straight, for cable, green, UL94HB, ABS Min Qty: 10 | 0 |
|
$4.5500 / $5.2000 | RFQ |
DISTI #
000000000000182701
|
Sager | Terminal Block Tools & Accessories KGG-MC 1 5/12 12P CABLE HOUSING Min Qty: 1 | 0 |
|
$16.5200 / $19.9700 | Buy Now |
Part Details for 1834440
1834440 CAD Models
1834440 Part Data Attributes
|
1834440
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1834440
Phoenix Contact
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Support Type | CONNECTOR ACCESSORY |