Part Details for 1834001-1 by TE Connectivity
Overview of 1834001-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1834001-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1834001-1
|
Avnet Americas | Conn Card Edge 184 ST Thru-Hole - Bulk (Alt: 1834001-1) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONNECTOR ASS'Y, PCI, EXTENDED,184 POSITION, .050 SERIES. RoHS: Compliant | 0 |
|
$4.6500 / $13.6700 | Buy Now |
|
Master Electronics | CONNECTOR ASS'Y, PCI, EXTENDED,184 POSITION, .050 SERIES. RoHS: Compliant | 0 |
|
$4.6500 / $13.6700 | Buy Now |
Part Details for 1834001-1
1834001-1 CAD Models
1834001-1 Part Data Attributes
|
1834001-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1834001-1
TE Connectivity
Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.349 inch | |
Body Depth | 0.846 inch | |
Body Length | 5.04 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 |
Alternate Parts for 1834001-1
This table gives cross-reference parts and alternative options found for 1834001-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1834001-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89693-0201 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Press Fit Terminal, Latch, Black Insulator, Receptacle | Molex | 1834001-1 vs 89693-0201 |
AXB05DCHT | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, #4-40, Red Insulator, Receptacle | Sullins Connector Solutions | 1834001-1 vs AXB05DCHT |
DIM-DZ-184 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Receptacle | Morethanall Co Ltd | 1834001-1 vs DIM-DZ-184 |
1992-32-D1-10-003 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | ECS | 1834001-1 vs 1992-32-D1-10-003 |
AWHW14A-3102 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | 1834001-1 vs AWHW14A-3102 |
71243-5000 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug | Molex | 1834001-1 vs 71243-5000 |
TRWB092DKHN-T20RC | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 1834001-1 vs TRWB092DKHN-T20RC |
AXB05DCHD | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Hole .125-.137, Red Insulator, Receptacle | Sullins Connector Solutions | 1834001-1 vs AXB05DCHD |
1992-32-D1-20-003 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | ECS | 1834001-1 vs 1992-32-D1-20-003 |
1992-32-D1-30-003 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | ECS | 1834001-1 vs 1992-32-D1-30-003 |