There are no models available for this part yet.
Overview of 1834-102 by HH Smith
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-518-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 34 Positions | |
76350-118-34LF | Amphenol Communications Solutions | 76350-118-34LF-BERGSTIK RA | |
77311-118-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 34 Positions, 2.54 mm Pitch. |
Price & Stock for 1834-102 by HH Smith
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70950255
|
RS | Binding Post Spring Type Top Load W/Turret 8-32 Thread Red 1834 Series | Abbatron / HH Smith 1834-102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0100 / $7.1600 | RFQ | |
Bisco Industries | 918 |
|
Buy Now | ||||
Onlinecomponents.com | Top Loading Binding Post - 8-32 Thread - #8 Mounting Hole - 0.188" Max Panel Thickness - Red. RoHS: Compliant |
97 In Stock |
|
$4.9600 / $9.4300 | Buy Now | ||
DISTI #
C1S101100033030
|
Chip1Stop | Unclassified | 26 |
|
$3.5250 | Buy Now | |
Master Electronics | Top Loading Binding Post - 8-32 Thread - #8 Mounting Hole - 0.188" Max Panel Thickness - Red. RoHS: Compliant |
97 In Stock |
|
$4.9600 / $9.4300 | Buy Now |