There are no models available for this part yet.
Overview of 1833124 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1833124 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15X0112
|
Newark | Mcvu 1 5/12-Gfd-3 81 |Phoenix Contact 1833124 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-6192-ND
|
DigiKey | TERM BLOCK RCPT 12POS 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
60 In Stock |
|
$20.3856 / $24.8400 | Buy Now | |
DISTI #
651-1833124
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Box Header RoHS: Compliant | 95 |
|
$20.3800 / $24.4300 | Buy Now | |
Onlinecomponents.com | Direct plug-in block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting RoHS: Compliant |
25 In Stock |
|
$20.6200 / $25.8000 | Buy Now | ||
DISTI #
1833124
|
TTI | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Box Header RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 23 In Stock |
|
$20.1600 / $23.9600 | Buy Now | |
DISTI #
000000000000052168
|
Sager | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Box Header Min Qty: 50 | 50 |
|
$26.1000 | Buy Now | |
Dynamic Solutions GmbH | Feed-through header | 1800 |
|
RFQ | |||
Master Electronics | Direct plug-in block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting RoHS: Compliant |
25 In Stock |
|
$20.6200 / $25.8000 | Buy Now | ||
Neutron USA | PCB header, Male, Screw, 1row 12 Pos, 3.81mm pitch, MCVU 1,5/12-GFD-3,81 | 50 |
|
$114.9300 | Buy Now |
CAD Models for 1833124 by Phoenix Contact
Part Data Attributes for 1833124 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
PA, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
PANEL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
12
|
Rated Current
|
8 A
|
Rated Voltage
|
160 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
16 AWG
|