-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, 12VDC (Coil), 530mW (Coil), 16A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1757
|
Newark | Power Relay, Spst-No, 16A, 12Vdc, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:16A, Product Range:Rzf Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity 1833011-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1833011-4-ND
|
DigiKey | Power/Signal Relay, 1 Form A, SP Min Qty: 40 Container: Tube MARKETPLACE PRODUCT |
260 In Stock |
|
$1.7900 / $2.3700 | Buy Now |
DISTI #
3937-1833011-4-ND
|
DigiKey | Power/Signal Relay, 1 Form A, SP Min Qty: 40 Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1833011-4
|
Avnet Americas | Power Relay SPST-NO 400VAC 12VDC PC Pins Through Hole Tube - Rail/Tube (Alt: 1833011-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
RFQ | |
DISTI #
71384437
|
RS | RZF1-1A4-L012 relay, 12VDC coil, standard contacts | TE Connectivity 1833011-4 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 / $2.5600 | RFQ |
|
Onlinecomponents.com | RZF1-1A4-L012 RoHS: Compliant |
660 In Stock |
|
$1.3600 / $2.2000 | Buy Now |
DISTI #
1833011-4
|
TTI | General Purpose Relays RZF1-1A4-L012 Min Qty: 20 Package Multiple: 20 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
18330114-TEC
|
TME | Relay: electromagnetic Min Qty: 20 | 260 |
|
$2.4082 / $3.1771 | Buy Now |
DISTI #
000000000005772287
|
Sager | General Purpose Relays RZF1-1A4-L012 | 0 |
|
Buy Now | |
DISTI #
1833011-4
|
Avnet Abacus | Power Relay SPST-NO 400VAC 12VDC PC Pins Through Hole Tube (Alt: 1833011-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1833011-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1833011-4
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 12VDC (Coil), 530mW (Coil), 16A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.8 mm | |
Body Height | 17.9 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 530 mW | |
Coil Resistance | 271.7 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 11 g |