1832989
Phoenix Contact
Description: Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 1832989 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for 1832989 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 651-1832989
Mouser Electronics DIN Rail Terminal Blocks MCVK 1,5/13-GF-3,81 RoHS: Compliant 0
  • 1 $19.3200
  • 5 $18.4000
  • 10 $18.0400
  • 25 $17.6700
  • 50 $15.2500
  • 100 $13.1000
  • 250 $11.3000
  • 500 $10.0300
$10.0300 / $19.3200 Order Now
Dynamic Solutions GmbH Feed-through header 950
RFQ

CAD Models for 1832989 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1832989 by Phoenix Contact

1832989
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PA, 94V-0
Mounting Type
DIN RAIL
Number of Decks
1
Number of Rows
1
Number of Ways
13
Rated Current
8 A
Rated Voltage
160 V
Safety Approval
UL
Terminal and Terminal Block Type
MODULAR TERMINAL BLOCK
Wire Cross Section
1.5 mm2
Wire Gauge
15 AWG
Want to compare parts?
  1. 1832989
    Phoenix Contact
    Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1832989 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1832989 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1832989 would you like to use for your alert(s)?
  • Please alert me when 1832989 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1832989 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1832989 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1832989 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1832989.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1832989 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: