Part Details for 1831579 (ALTERNATE: 1831579) by RS Pro
Overview of 1831579 (ALTERNATE: 1831579) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1831579 (ALTERNATE: 1831579)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72072336
|
RS | DIP IC Socket 22 Pin Machined Pin Gold Plated Low Profile 3A 2.54mm Pitch | RS PRO 1831579 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 110 |
|
$0.4970 / $0.6100 | Buy Now |