Part Details for 18310352 by CML Innovative Technologies
Overview of 18310352 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 18310352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1105132
|
element14 Asia-Pacific | LED, MBC, 24VAC/DC, YELLOW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.8306 / $7.7477 | Buy Now |
DISTI #
1105132
|
Farnell | LED, MBC, 24VAC/DC, YELLOW RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$6.3238 / $15.4776 | Buy Now |
Part Details for 18310352
18310352 CAD Models
18310352 Part Data Attributes
|
18310352
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18310352
CML Innovative Technologies
Single Color LED Display Cluster, Yellow, 10mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Display Height | 10 mm | |
Forward Current-Max | 0.016 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |