Part Details for 1831 by Keystone Electronics Corp
Overview of 1831 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5584
|
Newark | Spacer/Standoff Hex Brass 6.4Mm X 38.1Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:38.1Mm, Overall Length:38.1Mm, External Width:6.35Mm, Hex Body Size:0.25" Rohs Compliant: Yes |Keystone 1831 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.9700 | Buy Now |
DISTI #
36-1831-ND
|
DigiKey | HEX STANDOFF #4-40 BRASS 1-1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
126 In Stock |
|
$1.1878 / $2.5100 | Buy Now |
DISTI #
534-1831
|
Mouser Electronics | Standoffs & Spacers HEX .250X1.50 ZBRASS RoHS: Compliant | 101 |
|
$1.1800 / $2.4800 | Buy Now |
DISTI #
70227479
|
RS | Standoff, 1/4 Hex, Female, Threaded 4-40, Length 1.50, Brass/Zinc | Keystone Electronics 1831 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 / $2.5100 | RFQ |
|
Future Electronics | Brass Zinc Plate 4 - 40 Thread 1.5 inch Long Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.4400 | Buy Now |
DISTI #
KEY1831
|
Heilind Electronics | SPACER | Americas - 7 in Stock |
|
$2.9200 | Buy Now |
DISTI #
KEYS1831
|
TME | Screwed spacer sleeve, 38.1mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$1.7700 / $2.2600 | RFQ |
DISTI #
KEY1831
|
Interstate Connecting Components | SPACER | 2 |
|
$2.9200 | Buy Now |
DISTI #
000000000000357888
|
Sager | Standoffs & Spacers HEX .250X1.50 ZBRASS Min Qty: 1 | 0 |
|
$1.1700 / $2.9200 | Buy Now |
Part Details for 1831
1831 CAD Models
1831 Part Data Attributes
|
1831
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1831
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |