-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASS'Y 17-3STD.SEX SRS 3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8539
|
Newark | Circular Conn, Plug, 3Pos, Cable Rohs Compliant: Yes |Amp Te Connectivity 183082-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $11.7900 | Buy Now |
DISTI #
12H0358
|
Newark | Circular Conn, Plug, 3Pos, Crimp, Product Range:Cpc Series 3, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 183082-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
183082-1
|
Avnet Americas | Conn CPC SKT 3 POS ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 183082-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 37 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70429731
|
RS | TE Connectivity 183082-1, 3 Pole Male Straight Cable Mount Circular Connector, S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8400 / $19.7300 | RFQ |
|
Onlinecomponents.com | PLUG ASS'Y 17-3STD.SEX SRS 3 RoHS: Compliant |
237 Partner Stock |
|
$9.7900 / $16.7100 | Buy Now |
DISTI #
183082-1
|
Avnet Abacus | Conn CPC SKT 3 POS ST Cable Mount 3 Terminal 1 Port (Alt: 183082-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASS'Y 17-3STD.SEX SRS 3 RoHS: Compliant |
237 Partner Stock |
|
$9.7900 / $16.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
183082-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
183082-1
TE Connectivity
PLUG ASS'Y 17-3STD.SEX SRS 3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |