There are no models available for this part yet.
Overview of 183081070409 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 183081070409 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-183081070409
|
Mouser Electronics | Screws & Fasteners PEEK SOCKET HEAD SCREW M8 X 10 RoHS: Compliant | 0 |
|
$19.2200 / $26.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$17.3700 | Buy Now | ||
Onlinecomponents.com | PEEK Hex Socket Cap Screw - M8 Thread Size - 0.236 in (6.0 mm) Compatible Hex Key Size - 0.512 in (13.0 mm) Head Diameter - 0.315 in (8.0 mm) Head Height - 0.394 in (10.0 mm) Thread Length - Brown. RoHS: Compliant | 0 |
|
$15.1600 / $22.9300 | Buy Now | ||
DISTI #
RIC183081070409
|
DB Roberts | PEEK SOCKET HEAD SCREW M8 X 10 | 0 |
|
RFQ |