Part Details for 18308 by Platinum Tools
Overview of 18308 by Platinum Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91618-308LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 16 Positions, 2.54mm (0.100in) Pitch | |
91618-308ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 16 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 18308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71693934
|
RS | BNC Inline Splice Female to Female. (Bulk, 1ea.) Pkg 25pc/Bag. | Platinum Tools 18308 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 | RFQ |
DISTI #
72450399
|
RS | BNC Inline Splice Female to Female (Bulk, 1ea) Pkg 25pc/Bag | Platinum Tools 18308 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$2.8700 | RFQ |