-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14143-ND
|
DigiKey | TERM BLOCK PLUG 2POS VERT 3.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
98 In Stock |
|
$1.6660 / $2.1500 | Buy Now |
DISTI #
651-1830715
|
Mouser Electronics | Pluggable Terminal Blocks IMCV 1,5/ 2-G-3 5 P20 THR RoHS: Compliant | 167 |
|
$1.7400 / $2.2700 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 1.9 mm RoHS: Compliant | 0 |
|
$1.6800 / $2.1500 | Buy Now |
DISTI #
1830715
|
TTI | Pluggable Terminal Blocks IMCV 1,5/ 2-G-3 5 P20 THR RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.6500 / $1.8600 | Buy Now |
DISTI #
000000000005240218
|
Sager | Pluggable Terminal Blocks IMCV 1,5/ 2-G-3 5 P20 THR Min Qty: 50 | 0 |
|
$2.0900 / $2.4400 | Buy Now |
DISTI #
1830715
|
Avnet Abacus | IMCV 1,5/ 2-G-3,5 P20 THR, IMCV152G35P20THR (Alt: 1830715) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through header | 980 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 1.9 mm RoHS: Compliant | 0 |
|
$1.6800 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1830715
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1830715
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |