Part Details for 183062070409 by Essentra Components
Overview of 183062070409 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183062070409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-183062070409
|
Mouser Electronics | Screws & Fasteners PEEK SOCKET HEAD SCREW M6 X 20 RoHS: Compliant | 0 |
|
$11.9200 / $17.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$10.7800 | Buy Now |
|
Onlinecomponents.com | PEEK Hex Socket Cap Screw - M6 Thread Size - 0.197 in (5.0 mm) Compatible Hex Key Size - 0.394 in (10.0 mm) Head Diameter - 0.236 in (6.0 mm) Head Height - 0.787 in (20.0 mm) Thread Length - Brown. RoHS: Compliant | 0 |
|
$8.6500 / $13.2800 | Buy Now |
DISTI #
RIC183062070409
|
DB Roberts | PEEK SOCKET HEAD SCREW M6 X 20 | 0 |
|
RFQ |