-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI MIC TAB CONTACT L.P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H3618
|
Newark | Contact, Pin, 22-20Awg, Crimp, Product Range:Superseal 1.5 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Superseal Connectors, Contact Size:20 Rohs Compliant: Yes |Amp Te Connectivity 183036-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32804 |
|
$0.1660 / $0.2290 | Buy Now |
DISTI #
183036-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 183036-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 34 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2008 | Buy Now |
DISTI #
29H3618
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 29H3618) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1700 / $0.2300 | Buy Now |
|
Future Electronics | AMP Series AWG 22-20 Pre-Tin Plated Crimp Terminal Cable Mount Tab Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 150000Bag |
|
$0.0870 / $0.1030 | Buy Now |
|
Bisco Industries | 33 |
|
Buy Now | ||
DISTI #
AMP183036-1
|
Heilind Electronics | MINI MIC TAB CONTACT L.P. | Americas - 2804 in Stock |
|
$0.2229 | Buy Now |
|
Onlinecomponents.com | MINI MIC TAB CONTACT L.P. RoHS: Compliant |
2110 In Stock 10000 On Order |
|
$0.1400 / $0.3100 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 183036-1 | 320 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
183036-1
|
TTI | Automotive Connectors MIC TAB CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 1 Container: Each |
Americas - 7780 In Stock |
|
$0.1480 / $0.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
183036-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
183036-1
TE Connectivity
MINI MIC TAB CONTACT L.P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 6 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |