-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI MIC TAB L.P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C3488
|
Newark | Contact, Pin, 18-15Awg, Crimp, Product Range:Superseal 1.5 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:15Awg, Contact Plating:Tin Plated Contacts, For Use With:Super Seal Connectors, Contact Size:15 Rohs Compliant: Yes |Amp Te Connectivity 183024-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136691 |
|
$0.1220 | Buy Now |
DISTI #
A106212-ND
|
DigiKey | CONN PIN 15-18AWG TIN CRIMP Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
183024-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 183024-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 34 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1188 | Buy Now |
DISTI #
35C3488
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 35C3488) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 6604 Partner Stock |
|
$0.1330 | Buy Now |
DISTI #
571-183024-1
|
Mouser Electronics | Automotive Connectors AMP MINI MIC TAB L.P. RoHS: Compliant | 0 |
|
$0.1170 | Order Now |
|
Future Electronics | AMP Series 1 Position AWG 18-15 Pre-Tin Plated Crimp Terminal Connector Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1110 / $0.1300 | Buy Now |
DISTI #
AMP183024-1
|
Heilind Electronics | MINI MIC TAB L.P. | Americas - 5048 in Stock12000 On Order |
|
$0.1338 / $0.1691 | Buy Now |
|
Onlinecomponents.com | MINI MIC TAB L.P. RoHS: Compliant |
5109 In Stock |
|
$0.1090 / $0.1743 | Buy Now |
DISTI #
77353787
|
Verical | Contact PIN Crimp ST Cable Mount 15-17AWG Bag Min Qty: 270 Package Multiple: 10 | Americas - 34570 |
|
$0.1734 / $0.3167 | Buy Now |
DISTI #
76495757
|
Verical | Contact PIN Crimp ST Cable Mount 15-17AWG Bag Min Qty: 59 Package Multiple: 1 Date Code: 2346 | Americas - 11709 |
|
$0.0874 / $0.1536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
183024-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
183024-1
TE Connectivity
MINI MIC TAB L.P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.071 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 1.5 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 14 A | |
Terminal Type | CRIMP | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire Size-Min | 18 AWG |