Part Details for 183-26010 by HellermannTyton
Overview of 183-26010 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSD1260-105KLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 183-26010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3086
|
Newark | Halogen Free Slotted Wiring Duct & Cover, W/O Adhesive, 60Mm X 100Mm, Pc/Abs, Gray, 12 M/Box |Hellermanntyton 183-26010 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$48.1800 / $55.5100 | Buy Now |
DISTI #
1436-183-26010-ND
|
DigiKey | WIRE DUCT SLOTTED 2PC SCRW 6.56' Min Qty: 12 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$40.3267 | Buy Now |
DISTI #
329-183-26010
|
Mouser Electronics | Wire Ducting & Raceways Halogen Free Slotted Wiring Duct & Cover, w/o Adhesive, 60mm x 100mm, PC/ABS, Gray, 12 m/Box RoHS: Compliant | 0 |
|
$31.2300 / $32.1000 | Order Now |
|
Onlinecomponents.com | Halogen Free Slotted Wiring Duct & Cover - w/o Adhesive - 60mm x 100mm - PC/ABS - Gray - 12 m/Box RoHS: Compliant | 0 |
|
$22.4800 / $29.7600 | Buy Now |
DISTI #
000000000006387521
|
Sager | Wire Ducting & Raceways Halogen Free Slotted Wiring Duct & Cover, w/o Adhesive, 60mm x 100mm, PC/ABS, Gray, 12 m/Box Min Qty: 12 | 0 |
|
$29.5100 / $32.0700 | Buy Now |