Part Details for 183-21260 by HellermannTyton
Overview of 183-21260 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183-21260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-183-21260-ND
|
DigiKey | WIRE DUCT SLOT 2PC RIVET 6.56' Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$38.2898 / $48.9400 | Buy Now |
DISTI #
329-183-21260
|
Mouser Electronics | Wire Ducting & Raceways Halogen Free Slotted Wiring Duct & Cover, w/o Adhesive, 120mm x 60mm, PC/ABS, Gray, 12 m/Box RoHS: Compliant | 0 |
|
$31.4100 / $36.7700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$24.5600 / $32.5100 | Buy Now | |
DISTI #
000000000006387510
|
Sager | Wire Ducting & Raceways Halogen Free Slotted Wiring Duct & Cover, w/o Adhesive, 120mm x 60mm, PC/ABS, Gray, 12 m/Box Min Qty: 12 | 0 |
|
$32.2500 / $35.0400 | Buy Now |