There are no models available for this part yet.
Overview of 183-11075 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135571-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 4-pair, 11 column, 7.5mm stacking height, 154contacts | |
59202-F28-11-075LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 22 Positions. | |
10135561-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 11 column, 7.5mm stacking height, 88contacts |
Price & Stock for 183-11075 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM6179
|
Newark | 183-11075 |Hellermanntyton 183-11075 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$99.3900 / $114.4000 | Buy Now | |
DISTI #
1436-183-11075-ND
|
DigiKey | HALOGEN FREE SLOTTED WIRING DUCT Min Qty: 16 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.4769 | Buy Now | |
DISTI #
329-183-11075
|
Mouser Electronics | Wire Ducting & Raceways Halogen Free Slotted Wiring Duct, w/o Adhesive, 100mm x 75mm, PC/ABS, Gray RAL, 16m/Box RoHS: Compliant | 0 |
|
$73.1800 / $73.1900 | Order Now | |
DISTI #
70363520
|
RS | Halogen Free Wiring Duct with Cover, 4" x 3", Lt Gray, 6.5ft. lg. | HellermannTyton 183-11075 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$111.6500 / $116.3000 | RFQ | |
Onlinecomponents.com | Halogen Free Slotted Wiring Duct - w/o Adhesive - 100mm x 75mm - PC/ABS - Gray RAL - 16m/Box RoHS: Compliant | 0 |
|
$51.4500 / $75.0000 | Buy Now | ||
DISTI #
000000000006270053
|
Sager | Wire Ducting & Raceways Halogen Free Slotted Wiring Duct, w/o Adhesive, 100mm x 75mm, PC/ABS, Gray RAL, 16m/Box Min Qty: 16 | 0 |
|
$65.4800 / $71.1200 | Buy Now |
CAD Models for 183-11075 by HellermannTyton
Part Data Attributes for 183-11075 by HellermannTyton
183-11075
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
183-11075HellermannTytonVS
-