Part Details for 183-10-304-00-001000 by Mill-Max Mfg Corp
Results Overview of 183-10-304-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
183-10-304-00-001000 Information
183-10-304-00-001000 by Mill-Max Mfg Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 183-10-304-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4621
|
Newark | Standard Pin Header/Tube |Mill-Max 183-10-304-00-001000 RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 / $23.6900 | Buy Now |
DISTI #
18310-30400001000-ND
|
DigiKey | CONN HDR DIP SOLDER 4POS GOLD Min Qty: 102 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6603 | Buy Now |
DISTI #
575-18310304000010
|
Mouser Electronics | Headers & Wire Housings 4P DIP SOLDER CUP HDR 3 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$13.1600 / $14.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 102 Package Multiple: 102 Lead time: 2 Weeks Container: Tube |
0 Tube |
|
$11.4700 | Buy Now |
DISTI #
000000000000402065
|
Sager | Headers & Wire Housings 4P DIP SOLDER CUP HDR 3 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$7.2400 / $25.0300 | Buy Now |
Part Details for 183-10-304-00-001000
183-10-304-00-001000 CAD Models
183-10-304-00-001000 Part Data Attributes
|
183-10-304-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
183-10-304-00-001000
Mill-Max Mfg Corp
IC Socket, DIP4, 4 Contact(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP4 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 4 |