Part Details for 183-025-213R181 by NorComp
Overview of 183-025-213R181 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183-025-213R181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8835
|
Newark | .590 25 Rohs Compliant: Yes |Norcomp 183-025-213R181 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $5.4400 | Buy Now |
DISTI #
183-825FE-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7125 / $8.4700 | Buy Now |
DISTI #
636-183-025-213R181
|
Mouser Electronics | D-Sub Standard Connectors 25P Fem R/A ground strap 4-40 standoffs RoHS: Compliant | 303 |
|
$3.7100 / $7.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$4.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0600 / $8.5000 | Buy Now |
|
Quest Components | 20 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for 183-025-213R181
183-025-213R181 CAD Models
183-025-213R181 Part Data Attributes
|
183-025-213R181
NorComp
Buy Now
Datasheet
|
Compare Parts:
183-025-213R181
NorComp
CONN DB25 FEMAL .590 R/A NICKEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |