Part Details for 183-015-213R171 by NorComp
Results Overview of 183-015-213R171 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
183-015-213R171 Information
183-015-213R171 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 183-015-213R171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8816
|
Newark | .590 15 Rohs Compliant: Yes |Norcomp 183-015-213R171 RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.2300 | Buy Now |
DISTI #
183-915FE-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Tray |
619 In Stock |
|
$3.0099 / $5.2300 | Buy Now |
DISTI #
636-183-015-213R171
|
Mouser Electronics | D-Sub Standard Connectors Female .590" Footprint D-Sub 15 Position Right Angle Dip Solder RoHS: Compliant | 550 |
|
$2.8800 / $5.2300 | Buy Now |
|
Future Electronics | 15 Position Dual Row DB-15 D-Sub Female Socket RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 70 Container: Tray |
0 Tray |
|
$3.1400 / $3.2400 | Buy Now |
|
Onlinecomponents.com | Female .590" Footprint D-Sub 15 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$3.1500 / $6.6000 | Buy Now |
Part Details for 183-015-213R171
183-015-213R171 CAD Models
183-015-213R171 Part Data Attributes
|
183-015-213R171
NorComp
Buy Now
Datasheet
|
Compare Parts:
183-015-213R171
NorComp
CONN DB15 FEMAL .590 R/A NICKEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |