Part Details for 183-009-113R571 by NorComp
Overview of 183-009-113R571 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183-009-113R571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
183-109ME-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
252 In Stock |
|
$2.3878 / $5.5500 | Buy Now |
DISTI #
636-183-009-113R571
|
Mouser Electronics | D-Sub Standard Connectors Male .590" Footprint D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$2.3800 / $2.6100 | Order Now |
|
Future Electronics | 183 Series 9 Position Right Angle .590" Male Economy D-Sub RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$2.5600 / $2.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $5.3000 | Buy Now |
Part Details for 183-009-113R571
183-009-113R571 CAD Models
183-009-113R571 Part Data Attributes
|
183-009-113R571
NorComp
Buy Now
Datasheet
|
Compare Parts:
183-009-113R571
NorComp
CONN DB9 MALE .590 R/A MET SHELL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR |