Part Details for 182U30 by Hammond Manufacturing
Results Overview of 182U30 by Hammond Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
182U30 Information
182U30 by Hammond Manufacturing is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 182U30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6484
|
Newark | Toroid Rohs Compliant: Yes |Hammond 182U30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.2000 / $191.5500 | Buy Now |
DISTI #
182U30-ND
|
DigiKey | PWR XFMR TOROIDAL 1000VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.3700 | Buy Now |
DISTI #
70181140
|
RS | Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 117/234VAC, Sec 30/60VAC | Hammond Manufacturing ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$223.3800 / $245.4700 | RFQ |
Part Details for 182U30
182U30 CAD Models
182U30 Part Data Attributes
|
182U30
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
182U30
Hammond Manufacturing
Toroidal Power Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Approvals | CE; CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 165.1 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Length | 88.9 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 33.3 A | |
Output Voltage 1 | 30 V | |
Output Voltage 2 | 30 V | |
Primary Rating | DUAL 117/234 | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 1000 VA |