Part Details for 182S12 by Hammond Manufacturing
Overview of 182S12 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5032
|
Newark | Toroidal Transformer, Power Rating:225Va, Secondary Voltages:2 X 12V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Potted, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Outer Diameter:126.2Mm Rohs Compliant: Yes |Hammond 182S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.6600 / $112.5100 | Buy Now |
DISTI #
182S12-ND
|
DigiKey | PWR XFMR TOROIDAL 225VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.3200 | Buy Now |
DISTI #
3937-182S12-ND
|
DigiKey | PWR XFMR TOROIDAL 225VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-182S12
|
Mouser Electronics | Power Transformers DualSecondary/Potted 225VA, 24V CT @9.38A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70181106
|
RS | Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 117/234VAC, Sec 12/24VAC | Hammond Manufacturing 182S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.5800 / $110.4100 | RFQ |
|
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant | 0 |
|
$93.5300 / $118.6000 | Buy Now |
Part Details for 182S12
182S12 CAD Models
182S12 Part Data Attributes
|
182S12
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
182S12
Hammond Manufacturing
Toroidal Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CE; CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 126.238 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Length | 48.26 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 18.76 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 117/234 | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 225 VA |